


STM32F100CBT6B | |
|---|---|
DigiKey Part Number | 497-10498-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100CBT6B |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100CBT6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.53000 | RM20.53 |
| 10 | RM15.67700 | RM156.77 |
| 25 | RM14.45840 | RM361.46 |
| 100 | RM13.12100 | RM1,312.10 |
| 250 | RM12.48288 | RM3,120.72 |
| 500 | RM12.09824 | RM6,049.12 |
| 1,000 | RM11.78182 | RM11,781.82 |
| 2,500 | RM11.44773 | RM28,619.33 |
| Unit Price without VAT: | RM20.53000 |
|---|---|
| Unit Price with VAT: | RM22.58300 |
















