
TPL5000DGST | |
|---|---|
DigiKey Part Number | 296-36532-2-ND - Tape & Reel (TR) 296-36532-1-ND - Cut Tape (CT) 296-36532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5000DGST |
Description | IC OSC PROG TIMER 10-TFSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL5000DGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 30 nA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.12000 | RM8.12 |
| 10 | RM6.00500 | RM60.05 |
| 25 | RM5.47200 | RM136.80 |
| 100 | RM4.88680 | RM488.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.43952 | RM2,219.76 |
| Unit Price without VAT: | RM8.12000 |
|---|---|
| Unit Price with VAT: | RM8.93200 |


