
TPS62125DSGT | |
|---|---|
DigiKey Part Number | 296-30461-2-ND - Tape & Reel (TR) 296-30461-1-ND - Cut Tape (CT) 296-30461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62125DSGT |
Description | IC REG BUCK ADJ 300MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62125DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM4.54300 | RM45.43 |
| 25 | RM4.12440 | RM103.11 |
| 100 | RM3.66620 | RM366.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.55040 | RM887.60 |
| 500 | RM3.41448 | RM1,707.24 |
| 750 | RM3.34637 | RM2,509.78 |
| 1,250 | RM3.27096 | RM4,088.70 |
| 1,750 | RM3.22686 | RM5,647.01 |
| 2,500 | RM3.18445 | RM7,961.12 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |







