


9012-05-11 | |
|---|---|
DigiKey Part Number | 306-1135-ND |
Manufacturer | |
Manufacturer Product Number | 9012-05-11 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9012-05-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.78000 | RM35.78 |
| 10 | RM31.88600 | RM318.86 |
| 39 | RM29.77641 | RM1,161.28 |
| 78 | RM28.75487 | RM2,242.88 |
| 117 | RM28.17333 | RM3,296.28 |
| 273 | RM26.99491 | RM7,369.61 |
| 507 | RM26.16471 | RM13,265.51 |
| 1,014 | RM25.26480 | RM25,618.51 |
| Unit Price without VAT: | RM35.78000 |
|---|---|
| Unit Price with VAT: | RM39.35800 |










