Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1000C21-I4T1U

DigiKey Part Number
1662-1007-2-ND - Tape & Reel (TR)
1662-1007-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-1000C21-I4T1U
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.1V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.31700RM23.17
25RM2.08360RM52.09
100RM1.82860RM182.86
250RM1.70712RM426.78
500RM1.63384RM816.92
1,000RM1.57352RM1,573.52
2,500RM1.50981RM3,774.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.47142RM7,357.10
10,000RM1.43982RM14,398.20
15,000RM1.42399RM21,359.85
25,000RM1.40647RM35,161.75
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300