S-1000C31-M5T1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM1.49897
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM1.63968
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM1.68833
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM1.68833
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM1.68833
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM1.63968
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM1.45020
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM3.15000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: RM1.08479
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 44
Unit Price: RM4.53000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1000C31-M5T1G

DigiKey Part Number
S-1000C31-M5T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1000C31-M5T1G
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.49897RM4,496.91
6,000RM1.46250RM8,775.00
9,000RM1.44423RM12,998.07
15,000RM1.42399RM21,359.85
21,000RM1.41217RM29,655.57
Manufacturers Standard Package
Unit Price without VAT:RM1.49897
Unit Price with VAT:RM1.64887