S-1003NB30I-M5T1U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM13.77900
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM13.77900
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM15.51967
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM15.07267
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 212
Unit Price: RM30.00000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM13.33067
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM13.33067
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 784
Unit Price: RM22.00000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 3,000
Unit Price: RM22.00000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1003NB30I-M5T1U

DigiKey Part Number
1662-2867-2-ND - Tape & Reel (TR)
1662-2867-1-ND - Cut Tape (CT)
1662-2867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1003NB30I-M5T1U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.62000RM3.62
10RM2.58900RM25.89
25RM2.33240RM58.31
100RM2.05200RM205.20
250RM1.91784RM479.46
500RM1.83698RM918.49
1,000RM1.77048RM1,770.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.68833RM5,064.99
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200