
S-1009N15I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1186-2-ND - Tape & Reel (TR) 1662-1186-1-ND - Cut Tape (CT) 1662-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N15I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009N15I-M5T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.51800 | RM25.18 |
| 25 | RM2.26960 | RM56.74 |
| 100 | RM1.99440 | RM199.44 |
| 250 | RM1.86376 | RM465.94 |
| 500 | RM1.78482 | RM892.41 |
| 1,000 | RM1.71989 | RM1,719.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.63968 | RM4,919.04 |
| 6,000 | RM1.60042 | RM9,602.52 |
| 9,000 | RM1.58076 | RM14,226.84 |
| 15,000 | RM1.55898 | RM23,384.70 |
| 21,000 | RM1.54625 | RM32,471.25 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

