


S-1200B30-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2497-2-ND - Tape & Reel (TR) 1662-2497-1-ND - Cut Tape (CT) 1662-2497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1200B30-M5T1U |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.58900 | RM25.89 |
| 25 | RM2.33240 | RM58.31 |
| 100 | RM2.05200 | RM205.20 |
| 250 | RM1.91784 | RM479.46 |
| 500 | RM1.83698 | RM918.49 |
| 1,000 | RM1.77048 | RM1,770.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.68833 | RM5,064.99 |
| 6,000 | RM1.64811 | RM9,888.66 |
| 9,000 | RM1.62797 | RM14,651.73 |
| 15,000 | RM1.60567 | RM24,085.05 |
| 21,000 | RM1.59262 | RM33,445.02 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

