


S-1206B30-M3T1U | |
|---|---|
DigiKey Part Number | 1662-1454-2-ND - Tape & Reel (TR) 1662-1454-1-ND - Cut Tape (CT) 1662-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1206B30-M3T1U |
Description | IC REG LINEAR 3V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Category | Voltage Dropout (Max) 0.23V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Regulators 1 | Supplier Device Package SOT-23-3 |
Voltage - Input (Max) 6.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3V |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.73800 | RM27.38 |
| 25 | RM2.46800 | RM61.70 |
| 100 | RM2.17210 | RM217.21 |
| 250 | RM2.03100 | RM507.75 |
| 500 | RM1.94580 | RM972.90 |
| 1,000 | RM1.88683 | RM1,886.83 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3,000 | RM1.78905 | RM5,367.15 |
| 6,000 | RM1.74665 | RM10,479.90 |
| 9,000 | RM1.72542 | RM15,528.78 |
| 15,000 | RM1.70189 | RM25,528.35 |
| 21,000 | RM1.68815 | RM35,451.15 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

