Parametric Equivalent

S-1222B33-A6T6S | |
|---|---|
DigiKey Part Number | 1662-S-1222B33-A6T6STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1222B33-A6T6S |
Description | IC REG LINEAR 3.3V 200MA DFN-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA DFN-6(1518)A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8.5 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN-6(1518)A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.62141 | RM23,107.05 |
| Unit Price without VAT: | RM4.62141 |
|---|---|
| Unit Price with VAT: | RM5.08355 |

