Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1318D30-M5T1U4

DigiKey Part Number
1662-S-1318D30-M5T1U4TR-ND - Tape & Reel (TR)
1662-S-1318D30-M5T1U4CT-ND - Cut Tape (CT)
1662-S-1318D30-M5T1U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1318D30-M5T1U4
Description
IC REG LINEAR 3V 100MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
S-1318D30-M5T1U4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.05V @ 10mA
Current - Output
Current - Quiescent (Iq)
250 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,279
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.07000RM6.07
10RM4.43300RM44.33
25RM4.02200RM100.55
100RM3.57320RM357.32
250RM3.35892RM839.73
500RM3.22986RM1,614.93
1,000RM3.12351RM3,123.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.99217RM8,976.51
6,000RM2.92790RM17,567.40
9,000RM2.89572RM26,061.48
Manufacturers Standard Package
Unit Price without VAT:RM6.07000
Unit Price with VAT:RM6.67700