


S-1740A30-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-3345-2-ND - Tape & Reel (TR) 1662-3345-1-ND - Cut Tape (CT) 1662-3345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1740A30-M5T1U4 |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.02V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM3.71900 | RM37.19 |
| 25 | RM3.36960 | RM84.24 |
| 100 | RM2.98340 | RM298.34 |
| 250 | RM2.79928 | RM699.82 |
| 500 | RM2.68834 | RM1,344.17 |
| 1,000 | RM2.59709 | RM2,597.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.48429 | RM7,452.87 |
| 6,000 | RM2.42910 | RM14,574.60 |
| 9,000 | RM2.40147 | RM21,613.23 |
| 15,000 | RM2.37085 | RM35,562.75 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |

