S-19244B50A-E6T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM3.79332
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM3.79332
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM3.79332
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM3.79332
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM3.79332
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM3.79332
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: RM3.79332
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19244B50A-E6T1U

DigiKey Part Number
1662-S-19244B50A-E6T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19244B50A-E6T1U
Description
IC REG LINEAR 5V 1A 6-HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 1A
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
50dB (1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM3.79332RM15,173.28
8,000RM3.72080RM29,766.40
Manufacturers Standard Package
Unit Price without VAT:RM3.79332
Unit Price with VAT:RM4.17265