Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
S-8580AA-A6T8U7

S-19902BA-A6T8U7

DigiKey Part Number
1662-S-19902BA-A6T8U7TR-ND - Tape & Reel (TR)
1662-S-19902BA-A6T8U7CT-ND - Cut Tape (CT)
1662-S-19902BA-A6T8U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19902BA-A6T8U7
Description
IC REG BUCK ADJ 600MA HSNT-6
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
HSNT-6
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19902AA-A6T8U7ABLIC Inc.891662-S-19902AA-A6T8U7CT-NDRM14.18000Parametric Equivalent
S-19903AA-A6T8U7ABLIC Inc.841662-S-19903AA-A6T8U7CT-NDRM14.18000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM8.33081RM41,654.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM14.18000RM14.18
10RM10.66600RM106.66
25RM9.79000RM244.75
100RM8.82440RM882.44
Digi-Reel®
QuantityUnit PriceExt Price
1RM14.46000RM14.46
10RM13.00200RM130.02
25RM12.29280RM307.32
100RM10.65420RM1,065.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM14.18000
Unit Price with VAT:RM15.59800