


S-19903AA-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-19903AA-A6T8U7TR-ND - Tape & Reel (TR) 1662-S-19903AA-A6T8U7CT-ND - Cut Tape (CT) 1662-S-19903AA-A6T8U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19903AA-A6T8U7 |
Description | IC REG BUCK ADJ 600MA HSNT-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package HSNT-6 |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19902AA-A6T8U7 | ABLIC Inc. | 89 | 1662-S-19902AA-A6T8U7CT-ND | RM14.18000 | Parametric Equivalent |
| S-19902BA-A6T8U7 | ABLIC Inc. | 100 | 1662-S-19902BA-A6T8U7CT-ND | RM14.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.18000 | RM14.18 |
| 10 | RM10.66600 | RM106.66 |
| 25 | RM9.79000 | RM244.75 |
| 100 | RM8.82440 | RM882.44 |
| 250 | RM8.36448 | RM2,091.12 |
| 500 | RM8.27668 | RM4,138.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM7.25484 | RM36,274.20 |
| Unit Price without VAT: | RM14.18000 |
|---|---|
| Unit Price with VAT: | RM15.59800 |

