


S-8224ABC-I8T1U | |
|---|---|
DigiKey Part Number | 1662-S-8224ABC-I8T1UTR-ND - Tape & Reel (TR) 1662-S-8224ABC-I8T1UCT-ND - Cut Tape (CT) 1662-S-8224ABC-I8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8224ABC-I8T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM5.13298 | RM25,664.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.05000 | RM10.05 |
| 10 | RM7.47400 | RM74.74 |
| 25 | RM6.83040 | RM170.76 |
| 100 | RM6.12350 | RM612.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.35000 | RM11.35 |
| 10 | RM10.17700 | RM101.77 |
| 25 | RM9.60080 | RM240.02 |
| 100 | RM8.17940 | RM817.94 |
| Unit Price without VAT: | RM10.05000 |
|---|---|
| Unit Price with VAT: | RM11.05500 |

