
S-25A010A0A-K8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25A010A0A-K8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25A010A0A-K8T2UD |
Description | IC EEPROM 1KBIT SPI 8TMSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 6.5 MHz 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.57420 | RM6,296.80 |
| 8,000 | RM1.53887 | RM12,310.96 |
| 12,000 | RM1.52119 | RM18,254.28 |
| 20,000 | RM1.50158 | RM30,031.60 |
| Unit Price without VAT: | RM1.57420 |
|---|---|
| Unit Price with VAT: | RM1.73162 |

