Digital Switch Latch Push-Pull Hall Effect HSNT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Push-Pull Hall Effect HSNT-6
S-8580AA-A6T8U7

S-576Z1L1B-A6T8U

DigiKey Part Number
1662-S-576Z1L1B-A6T8UTR-ND - Tape & Reel (TR)
1662-S-576Z1L1B-A6T8UCT-ND - Cut Tape (CT)
1662-S-576Z1L1B-A6T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-576Z1L1B-A6T8U
Description
MAGNETIC SWITCH LATCH HSNT-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Push-Pull Hall Effect HSNT-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
5mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 5.5V
Current - Supply (Max)
4.5mA
Current - Output (Max)
10mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
HSNT-6
Package / Case
6-SMD, Flat Leads Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,120
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.57000RM4.57
5RM4.01000RM20.05
10RM3.81400RM38.14
25RM3.57280RM89.32
50RM3.41040RM170.52
100RM3.26110RM326.11
500RM2.96154RM1,480.77
1,000RM2.85012RM2,850.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.62601RM13,130.05
10,000RM2.54253RM25,425.30
15,000RM2.49696RM37,454.40
Manufacturers Standard Package
Unit Price without VAT:RM4.57000
Unit Price with VAT:RM5.02700