
S-576Z1L1R-L3T2U | |
|---|---|
DigiKey Part Number | 1662-S-576Z1L1R-L3T2UTR-ND - Tape & Reel (TR) 1662-S-576Z1L1R-L3T2UCT-ND - Cut Tape (CT) 1662-S-576Z1L1R-L3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-576Z1L1R-L3T2U |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | S-576Z1L1R-L3T2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.1mT Trip, ±4.1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 5 | RM4.97200 | RM24.86 |
| 10 | RM4.73200 | RM47.32 |
| 25 | RM4.44120 | RM111.03 |
| 50 | RM4.24260 | RM212.13 |
| 100 | RM4.06170 | RM406.17 |
| 500 | RM3.69816 | RM1,849.08 |
| 1,000 | RM3.56286 | RM3,562.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.37121 | RM10,113.63 |
| 6,000 | RM3.26314 | RM19,578.84 |
| 9,000 | RM3.20412 | RM28,837.08 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |

