Digital Switch Latch Open Drain Hall Effect TSOT-23-3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-576ZNL2B-L3T2U

DigiKey Part Number
1662-S-576ZNL2B-L3T2UTR-ND - Tape & Reel (TR)
1662-S-576ZNL2B-L3T2UCT-ND - Cut Tape (CT)
1662-S-576ZNL2B-L3T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-576ZNL2B-L3T2U
Description
MAGNETIC SENSOR ICS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TSOT-23-3S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
±8mT Trip, ±8mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 26V
Current - Supply (Max)
4.5mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3S
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.57000RM4.57
5RM4.01000RM20.05
10RM3.81400RM38.14
25RM3.57280RM89.32
50RM3.41040RM170.52
100RM3.26110RM326.11
500RM2.96154RM1,480.77
1,000RM2.85012RM2,850.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.69232RM8,076.96
6,000RM2.60335RM15,620.10
9,000RM2.55477RM22,992.93
15,000RM2.49696RM37,454.40
Manufacturers Standard Package
Unit Price without VAT:RM4.57000
Unit Price with VAT:RM5.02700