
S-576ZNL2B-L3T2U | |
|---|---|
DigiKey Part Number | 1662-S-576ZNL2B-L3T2UTR-ND - Tape & Reel (TR) 1662-S-576ZNL2B-L3T2UCT-ND - Cut Tape (CT) 1662-S-576ZNL2B-L3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-576ZNL2B-L3T2U |
Description | MAGNETIC SENSOR ICS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±8mT Trip, ±8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3S | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 5 | RM4.01000 | RM20.05 |
| 10 | RM3.81400 | RM38.14 |
| 25 | RM3.57280 | RM89.32 |
| 50 | RM3.41040 | RM170.52 |
| 100 | RM3.26110 | RM326.11 |
| 500 | RM2.96154 | RM1,480.77 |
| 1,000 | RM2.85012 | RM2,850.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.69232 | RM8,076.96 |
| 6,000 | RM2.60335 | RM15,620.10 |
| 9,000 | RM2.55477 | RM22,992.93 |
| 15,000 | RM2.49696 | RM37,454.40 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

