
S-5792ANL9B-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-5792ANL9B-M5T1UTR-ND - Tape & Reel (TR) 1662-S-5792ANL9B-M5T1UCT-ND - Cut Tape (CT) 1662-S-5792ANL9B-M5T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5792ANL9B-M5T1U |
Description | MAGNETIC BIPOLAR LATCH, 2D DUAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 3.8V ~ 26V |
Series | Current - Supply (Max) 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 10mA |
Part Status Active | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-5 |
Sensing Range ±2.4mT Trip, ±2.4mT Release | Package / Case SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 5 | RM3.01800 | RM15.09 |
| 10 | RM2.86400 | RM28.64 |
| 25 | RM2.68080 | RM67.02 |
| 50 | RM2.55460 | RM127.73 |
| 100 | RM2.43960 | RM243.96 |
| 500 | RM2.20790 | RM1,103.95 |
| 1,000 | RM2.12177 | RM2,121.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.99981 | RM5,999.43 |
| 6,000 | RM1.93107 | RM11,586.42 |
| 9,000 | RM1.89354 | RM17,041.86 |
| 15,000 | RM1.84887 | RM27,733.05 |
| 21,000 | RM1.82098 | RM38,240.58 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

