New Product
Digital Switch Latch Open Drain Hall Effect SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5792BNL6B-M5T1U

DigiKey Part Number
1662-S-5792BNL6B-M5T1UTR-ND - Tape & Reel (TR)
1662-S-5792BNL6B-M5T1UCT-ND - Cut Tape (CT)
1662-S-5792BNL6B-M5T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5792BNL6B-M5T1U
Description
MAGNETIC BIPOLAR LATCH, 2D DUAL,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4mT Trip, ±4mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 26V
Current - Supply (Max)
5.2mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
5RM3.01800RM15.09
10RM2.86400RM28.64
25RM2.68080RM67.02
50RM2.55460RM127.73
100RM2.43960RM243.96
500RM2.20790RM1,103.95
1,000RM2.12177RM2,121.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.99981RM5,999.43
6,000RM1.93107RM11,586.42
9,000RM1.89354RM17,041.86
15,000RM1.84887RM27,733.05
21,000RM1.82098RM38,240.58
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300