
S-80842CNUA-B83T2U | |
|---|---|
DigiKey Part Number | 1662-3333-2-ND - Tape & Reel (TR) 1662-3333-1-ND - Cut Tape (CT) 1662-3333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80842CNUA-B83T2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.2V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ7042RTR-E1 | Diodes Incorporated | 387 | AZ7042RTR-E1DICT-ND | RM2.64000 | Parametric Equivalent |
| AZ7042RTR-G1 | Diodes Incorporated | 241 | AZ7042RTR-G1DICT-ND | RM0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.31300 | RM23.13 |
| 25 | RM2.08040 | RM52.01 |
| 100 | RM1.82420 | RM182.42 |
| 250 | RM1.70240 | RM425.60 |
| 500 | RM1.62888 | RM814.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.56840 | RM1,568.40 |
| 2,000 | RM1.51862 | RM3,037.24 |
| 3,000 | RM1.49369 | RM4,481.07 |
| 5,000 | RM1.46607 | RM7,330.35 |
| 7,000 | RM1.44993 | RM10,149.51 |
| 10,000 | RM1.43440 | RM14,344.00 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

