


S-812C50AMC-C3ET2G | |
|---|---|
DigiKey Part Number | 728-1025-2-ND - Tape & Reel (TR) 728-1025-1-ND - Cut Tape (CT) 728-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C50AMC-C3ET2G |
Description | IC REG LINEAR 5V 75MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 2.1 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM3.01000 | RM30.10 |
| 25 | RM2.71560 | RM67.89 |
| 100 | RM2.39390 | RM239.39 |
| 250 | RM2.24060 | RM560.15 |
| 500 | RM2.14808 | RM1,074.04 |
| 1,000 | RM2.09179 | RM2,091.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.97792 | RM5,933.76 |
| 6,000 | RM1.93188 | RM11,591.28 |
| 9,000 | RM1.90883 | RM17,179.47 |
| 15,000 | RM1.88329 | RM28,249.35 |
| 21,000 | RM1.86836 | RM39,235.56 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

