Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-812C50AMC-C3ET2G

DigiKey Part Number
728-1025-2-ND - Tape & Reel (TR)
728-1025-1-ND - Cut Tape (CT)
728-1025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-812C50AMC-C3ET2G
Description
IC REG LINEAR 5V 75MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 10mA
Current - Output
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
2.1 µA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,033
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.18000RM4.18
10RM3.01000RM30.10
25RM2.71560RM67.89
100RM2.39390RM239.39
250RM2.24060RM560.15
500RM2.14808RM1,074.04
1,000RM2.09179RM2,091.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.97792RM5,933.76
6,000RM1.93188RM11,591.28
9,000RM1.90883RM17,179.47
15,000RM1.88329RM28,249.35
21,000RM1.86836RM39,235.56
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800