


S-812C50AY-B2-U | |
|---|---|
DigiKey Part Number | 728-1066-ND |
Manufacturer | |
Manufacturer Product Number | S-812C50AY-B2-U |
Description | IC REG LINEAR 5V 75MA TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 2.1 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.12000 | RM7.12 |
| 10 | RM5.21600 | RM52.16 |
| 25 | RM4.74120 | RM118.53 |
| 100 | RM4.21900 | RM421.90 |
| 250 | RM3.97012 | RM992.53 |
| 500 | RM3.81988 | RM1,909.94 |
| 1,000 | RM3.69629 | RM3,696.29 |
| 2,500 | RM3.56582 | RM8,914.55 |
| 5,000 | RM3.48719 | RM17,435.95 |
| Unit Price without VAT: | RM7.12000 |
|---|---|
| Unit Price with VAT: | RM7.83200 |


