


S-814A31AMC-BCVT2G | |
|---|---|
DigiKey Part Number | S-814A31AMC-BCVT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-814A31AMC-BCVT2G |
Description | IC REG LINEAR 3.1V 110MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.16754 | RM3,502.62 |
| 6,000 | RM1.13784 | RM6,827.04 |
| 9,000 | RM1.12297 | RM10,106.73 |
| 15,000 | RM1.10648 | RM16,597.20 |
| 21,000 | RM1.09685 | RM23,033.85 |
| 30,000 | RM1.08758 | RM32,627.40 |
| Unit Price without VAT: | RM1.16754 |
|---|---|
| Unit Price with VAT: | RM1.28429 |

