Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-818A28AMC-BGIT2G

DigiKey Part Number
S-818A28AMC-BGIT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-818A28AMC-BGIT2G
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.61V @ 60mA
Current - Output
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
40 µA
PSRR
45dB (100Hz)
Control Features
Enable
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.06027RM6,180.81
6,000RM2.01291RM12,077.46
9,000RM1.98921RM17,902.89
15,000RM1.96294RM29,444.10
Manufacturers Standard Package
Unit Price without VAT:RM2.06027
Unit Price with VAT:RM2.26630