Battery IC SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8211AAE-M5T1G

DigiKey Part Number
S-8211AAE-M5T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8211AAE-M5T1G
Description
IC BATT PROTECTION SOT23-5
Customer Reference
Detailed Description
Battery IC SOT-23-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.