Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8240ADM-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8240ADM-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8240ADM-I6T1UCT-ND - Cut Tape (CT) 1662-S-8240ADM-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240ADM-I6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
EDA/CAD Models | S-8240ADM-I6T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.18300 | RM21.83 |
| 25 | RM1.96200 | RM49.05 |
| 100 | RM1.71980 | RM171.98 |
| 250 | RM1.60436 | RM401.09 |
| 500 | RM1.53478 | RM767.39 |
| 1,000 | RM1.47754 | RM1,477.54 |
| 2,500 | RM1.41708 | RM3,542.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.38064 | RM6,903.20 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |


