


S-8581AA-A8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-8581AA-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-8581AA-A8T1U7CT-ND - Cut Tape (CT) 1662-S-8581AA-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8581AA-A8T1U7 |
Description | IC REG BUCK ADJ 600MA HSNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package HSNT-8-A |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19902BA-A8T1U7 | ABLIC Inc. | 99 | 1662-S-19902BA-A8T1U7CT-ND | RM14.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.13000 | RM7.13 |
| 10 | RM5.22800 | RM52.28 |
| 25 | RM4.75320 | RM118.83 |
| 100 | RM4.23270 | RM423.27 |
| 250 | RM3.98444 | RM996.11 |
| 500 | RM3.83480 | RM1,917.40 |
| 1,000 | RM3.82188 | RM3,821.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.50314 | RM17,515.70 |
| 10,000 | RM3.43862 | RM34,386.20 |
| Unit Price without VAT: | RM7.13000 |
|---|---|
| Unit Price with VAT: | RM7.84300 |

