
S-89431ACMC-HBVT2U | |
|---|---|
DigiKey Part Number | 1662-2076-2-ND - Tape & Reel (TR) 1662-2076-1-ND - Cut Tape (CT) 1662-2076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-89431ACMC-HBVT2U |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 4.8 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500nA | |
Current - Output / Channel | 6 mA | |
Voltage - Supply Span (Min) | 0.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.04100 | RM20.41 |
| 25 | RM1.83120 | RM45.78 |
| 100 | RM1.60400 | RM160.40 |
| 250 | RM1.49532 | RM373.83 |
| 500 | RM1.42966 | RM714.83 |
| 1,000 | RM1.37573 | RM1,375.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.30904 | RM3,927.12 |
| 6,000 | RM1.27642 | RM7,658.52 |
| 9,000 | RM1.26008 | RM11,340.72 |
| 15,000 | RM1.24197 | RM18,629.55 |
| 21,000 | RM1.23139 | RM25,859.19 |
| 30,000 | RM1.22122 | RM36,636.60 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

