
S-93C86BD4I-T8T1U | |
|---|---|
DigiKey Part Number | 1662-3281-2-ND - Tape & Reel (TR) 1662-3281-1-ND - Cut Tape (CT) 1662-3281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-93C86BD4I-T8T1U |
Description | IC EEPROM 16KBIT MIC WIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.64300 | RM16.43 |
| 25 | RM1.60120 | RM40.03 |
| 50 | RM1.56820 | RM78.41 |
| 100 | RM1.53460 | RM153.46 |
| 250 | RM1.49028 | RM372.57 |
| 500 | RM1.45638 | RM728.19 |
| 1,000 | RM1.42246 | RM1,422.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.35484 | RM5,419.36 |
| 8,000 | RM1.32140 | RM10,571.20 |
| 12,000 | RM1.30202 | RM15,624.24 |
| 20,000 | RM1.27783 | RM25,556.60 |
| 28,000 | RM1.26205 | RM35,337.40 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

