
S-93L46AR0I-J8T1G | |
|---|---|
DigiKey Part Number | S-93L46AR0I-J8T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93L46AR0I-J8T1G |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 2 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | SPI | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 8ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |

