
AB308-10.000MHZ-18-R50-5 | |
|---|---|
DigiKey Part Number | 535-AB308-10.000MHZ-18-R50-5-ND |
Manufacturer | |
Manufacturer Product Number | AB308-10.000MHZ-18-R50-5 |
Description | CRYSTAL 10.0000MHZ 18PF T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB308-10.000MHZ-18-R50-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.118" Dia x 0.315" L (3.00mm x 8.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.35218 | RM2,352.18 |
| 2,000 | RM2.25496 | RM4,509.92 |
| 3,000 | RM2.19998 | RM6,599.94 |
| 5,000 | RM2.13265 | RM10,663.25 |
| 7,000 | RM2.08946 | RM14,626.22 |
| 10,000 | RM2.04464 | RM20,446.40 |
| 12,000 | RM2.02211 | RM24,265.32 |
| Unit Price without VAT: | RM2.35218 |
|---|---|
| Unit Price with VAT: | RM2.58740 |

