


ABLNO-EVAL | |
|---|---|
DigiKey Part Number | 535-12355-ND |
Manufacturer | |
Manufacturer Product Number | ABLNO-EVAL |
Description | EVAL BOARD FOR ABLNO |
Customer Reference | |
Detailed Description | ABLNO ABLNO Clock Divider Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ABLNO-EVAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Divider | |
Embedded | No | |
Utilized IC / Part | ABLNO | |
Primary Attributes | - | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - |


