16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-16.000MHZ-B4-T

DigiKey Part Number
535-10226-2-ND - Tape & Reel (TR)
535-10226-1-ND - Cut Tape (CT)
535-10226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-16.000MHZ-B4-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-16.000MHZ-B4-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS3-16.000MHZ-D4Y-TAbracon LLC41,797535-10856-1-NDRM1.62000Similar
In-Stock: 7,905
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.77200RM7.72
25RM0.73120RM18.28
50RM0.70140RM35.07
100RM0.67220RM67.22
250RM0.63560RM158.90
500RM0.60936RM304.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.58418RM584.18
2,000RM0.55999RM1,119.98
3,000RM0.54632RM1,638.96
5,000RM0.52958RM2,647.90
7,000RM0.51882RM3,631.74
10,000RM0.50767RM5,076.70
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100