ABLS-16.000MHZ-D2Y-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.14717
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.14717
Datasheet
16 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-16.000MHZ-D2Y-T

DigiKey Part Number
535-14347-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS-16.000MHZ-D2Y-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-16.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.65191RM651.91
Manufacturers Standard Package
Unit Price without VAT:RM0.65191
Unit Price with VAT:RM0.71710