


ABLS-18.432MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10230-2-ND - Tape & Reel (TR) 535-10230-1-ND - Cut Tape (CT) 535-10230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-18.432MHZ-B4-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-18.432MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.85500 | RM8.55 |
| 25 | RM0.81000 | RM20.25 |
| 50 | RM0.77700 | RM38.85 |
| 100 | RM0.74470 | RM74.47 |
| 250 | RM0.70416 | RM176.04 |
| 500 | RM0.67508 | RM337.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.64715 | RM647.15 |
| 2,000 | RM0.48689 | RM973.78 |
| 3,000 | RM0.47199 | RM1,415.97 |
| 5,000 | RM0.45684 | RM2,284.20 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

