18.432 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-18.432MHZ-S-B4-T

DigiKey Part Number
535-ABLS-18.432MHZ-S-B4-TTR-ND - Tape & Reel (TR)
535-ABLS-18.432MHZ-S-B4-TCT-ND - Cut Tape (CT)
535-ABLS-18.432MHZ-S-B4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-18.432MHZ-S-B4-T
Description
CRYSTAL 18.4320MHZ SERIES SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-18.432MHZ-S-B4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.43400RM14.34
25RM1.35680RM33.92
50RM1.30020RM65.01
100RM1.24660RM124.66
250RM1.17868RM294.67
500RM1.13000RM565.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.08322RM1,083.22
2,000RM1.03841RM2,076.82
3,000RM1.01307RM3,039.21
5,000RM0.98202RM4,910.10
7,000RM0.96210RM6,734.70
10,000RM0.94143RM9,414.30
12,000RM0.93104RM11,172.48
24,000RM0.89258RM21,421.92
25,000RM0.89036RM22,259.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500