ABLS-6.144MHZ-L4Q-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1,000
Unit Price: RM0.99000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: RM0.64715
Datasheet

Similar


Abracon LLC
In Stock: 6,756
Unit Price: RM1.10000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: RM1.52234
Datasheet
6.144 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.144 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-6.144MHZ-L4Q-T

DigiKey Part Number
535-9899-2-ND - Tape & Reel (TR)
535-9899-1-ND - Cut Tape (CT)
535-9899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-6.144MHZ-L4Q-T
Description
CRYSTAL 6.1440MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.144 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-6.144MHZ-L4Q-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
6.144 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±100ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-6.144MHZ-B4-TAbracon LLC1,000535-10209-1-NDRM0.99000Similar
ABLS-6.144MHZ-K4TAbracon LLC0535-9935-2-NDRM0.64715Similar
ABLS2-6.144MHZ-D4Y-TAbracon LLC6,756535-9862-1-NDRM1.10000Similar
ABLS3-6.144MHZ-D4Y-TAbracon LLC0535-10843-2-NDRM1.52234Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.34700RM13.47
25RM1.27480RM31.87
50RM1.22300RM61.15
100RM1.17250RM117.25
250RM1.10872RM277.18
500RM1.06278RM531.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.01881RM1,018.81
2,000RM0.97667RM1,953.34
3,000RM0.95282RM2,858.46
5,000RM0.92363RM4,618.15
7,000RM0.90489RM6,334.23
10,000RM0.88544RM8,854.40
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400