8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-8.000MHZ-B-4-Y-T

DigiKey Part Number
535-14946-2-ND - Tape & Reel (TR)
535-14946-1-ND - Cut Tape (CT)
535-14946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-8.000MHZ-B-4-Y-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-8.000MHZ-B-4-Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,404
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.85500RM8.55
25RM0.81000RM20.25
50RM0.77700RM38.85
100RM0.74470RM74.47
250RM0.70416RM176.04
500RM0.67508RM337.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.64179RM641.79
2,000RM0.57377RM1,147.54
3,000RM0.56060RM1,681.80
5,000RM0.54711RM2,735.55
7,000RM0.54519RM3,816.33
10,000RM0.54331RM5,433.10
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900