24.576 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS2-24.576MHZ-D4YF-T

DigiKey Part Number
535-9882-2-ND - Tape & Reel (TR)
535-9882-1-ND - Cut Tape (CT)
535-9882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS2-24.576MHZ-D4YF-T
Description
CRYSTAL 24.5760MHZ 18PF SMD
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-24.576MHZ-D4YF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,378
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM1.10700RM11.07
25RM1.04640RM26.16
50RM1.00320RM50.16
100RM0.96140RM96.14
250RM0.90936RM227.34
500RM0.87168RM435.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.83560RM835.60
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600