


ABLS2-24.576MHZ-D4YF-T | |
|---|---|
DigiKey Part Number | 535-9882-2-ND - Tape & Reel (TR) 535-9882-1-ND - Cut Tape (CT) 535-9882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-24.576MHZ-D4YF-T |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-24.576MHZ-D4YF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.10700 | RM11.07 |
| 25 | RM1.04640 | RM26.16 |
| 50 | RM1.00320 | RM50.16 |
| 100 | RM0.96140 | RM96.14 |
| 250 | RM0.90936 | RM227.34 |
| 500 | RM0.87168 | RM435.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.83560 | RM835.60 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |




