


ABLS2-3.579545MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9855-2-ND - Tape & Reel (TR) 535-9855-1-ND - Cut Tape (CT) 535-9855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-3.579545MHZ-D4Y-T |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-3.579545MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.99700 | RM9.97 |
| 25 | RM0.94240 | RM23.56 |
| 50 | RM0.90300 | RM45.15 |
| 100 | RM0.86560 | RM86.56 |
| 250 | RM0.81872 | RM204.68 |
| 500 | RM0.79352 | RM396.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.75234 | RM752.34 |
| 2,000 | RM0.72120 | RM1,442.40 |
| 3,000 | RM0.70359 | RM2,110.77 |
| 5,000 | RM0.68202 | RM3,410.10 |
| 7,000 | RM0.66818 | RM4,677.26 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |




