


ABLS3-16.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10856-2-ND - Tape & Reel (TR) 535-10856-1-ND - Cut Tape (CT) 535-10856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-16.000MHZ-D4Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-16.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.106" (2.70mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.68600 | RM16.86 |
| 25 | RM1.59480 | RM39.87 |
| 50 | RM1.52880 | RM76.44 |
| 100 | RM1.46570 | RM146.57 |
| 250 | RM1.38608 | RM346.52 |
| 500 | RM1.32872 | RM664.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.27372 | RM1,273.72 |
| 2,000 | RM1.22103 | RM2,442.06 |
| 3,000 | RM1.19123 | RM3,573.69 |
| 5,000 | RM1.15474 | RM5,773.70 |
| 7,000 | RM1.13131 | RM7,919.17 |
| 10,000 | RM1.10701 | RM11,070.10 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

