8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Abracon: Who We Are Today

ABLS3-8.000MHZ-D4Y-T

DigiKey Part Number
535-10845-2-ND - Tape & Reel (TR)
535-10845-1-ND - Cut Tape (CT)
535-10845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS3-8.000MHZ-D4Y-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS3-8.000MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,740
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM2.01700RM20.17
25RM1.90520RM47.63
50RM1.80220RM90.11
100RM1.74380RM174.38
250RM1.62012RM405.03
500RM1.52044RM760.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.23019RM1,230.19
2,000RM1.13799RM2,275.98
3,000RM1.10849RM3,325.47
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200