



ABM10AIG-40.000MHZ-2Z-T | |
|---|---|
DigiKey Part Number | 535-15277-2-ND - Tape & Reel (TR) 535-15277-1-ND - Cut Tape (CT) 535-15277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-40.000MHZ-2Z-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-40.000MHZ-2Z-T Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±50ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.57600 | RM15.76 |
| 25 | RM1.49240 | RM37.31 |
| 50 | RM1.43020 | RM71.51 |
| 100 | RM1.37110 | RM137.11 |
| 250 | RM1.29672 | RM324.18 |
| 500 | RM1.24308 | RM621.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.19165 | RM1,191.65 |
| 2,000 | RM1.14235 | RM2,284.70 |
| 3,000 | RM1.11447 | RM3,343.41 |
| 5,000 | RM1.08032 | RM5,401.60 |
| 7,000 | RM1.05841 | RM7,408.87 |
| 10,000 | RM1.03567 | RM10,356.70 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

